
12V desktop and wall mount battery charger, black, wire mount. RoHS compliant power product designed for efficient battery charging.
Memory Protection Devices ZA5073-B technical specifications.
| Color | Black |
| Mount | Wire |
| RoHS Compliant | Yes |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for Memory Protection Devices ZA5073-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
