Memsic MXC62025KV technical specifications.
| Axis Type | Dual |
| Acceleration | ±2g |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Min Operating Supply Voltage | 2.7V |
| Typical Operating Supply Voltage | 3V |
| RoHS | Yes with Exemption |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.