Accelerometer Dual ±1.5g 3V 8-Pin LCC
Memsic MXC62355QP technical specifications.
| Axis Type | Dual |
| Acceleration | ±1.5g |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
| Output Type | Digital |
| Min Operating Supply Voltage | 2.7V |
| Typical Operating Supply Voltage | 3V |
| Pin Count | 8 |
| Package/Case | LCC |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.