The MXC62356QB is a dual-axis accelerometer from Memsic with a measurement range of ±1.5g. It operates from a supply voltage of 2.7 to 3.6V and is specified for use over a temperature range of -40 to 105°C. The device provides a digital output and is packaged in an 8-pin LCC package.
Memsic MXC62356QB technical specifications.
| Axis Type | Dual |
| Acceleration | ±1.5g |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Output Type | Digital |
| Min Operating Supply Voltage | 2.7V |
| Typical Operating Supply Voltage | 3V |
| Pin Count | 8 |
| Package/Case | LCC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.