The MXC62357QB is a dual-axis accelerometer from Memsic with a maximum operating supply voltage of 3.6V and a typical operating supply voltage of 3V. It has a minimum operating temperature of -40°C and a maximum operating temperature of 105°C. The device outputs digital data and has a pin count of 8 in an LCC package.
Memsic MXC62357QB technical specifications.
| Axis Type | Dual |
| Acceleration | ±1.5g |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Output Type | Digital |
| Min Operating Supply Voltage | 2.7V |
| Typical Operating Supply Voltage | 3V |
| Pin Count | 8 |
| Package/Case | LCC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.