The MXD2020EL is an industrial-grade quad analog IC with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It features a 5V supply voltage with a maximum of 5.25V and a minimum of 3V. The IC has 8 terminals in a quad terminal position and is packaged in a QCCN package type. It has a single function and is suitable for industrial applications.
Sign in to ask questions about the Memsic MXD2020EL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Memsic MXD2020EL technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N8 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 3 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Memsic MXD2020EL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.