Accelerometer Dual 3.3V/5V Automotive 6-Pin LCC
Memsic MXD6240 technical specifications.
| Axis Type | Dual |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Output Type | Digital |
| Min Operating Supply Voltage | 2.7V |
| Typical Operating Supply Voltage | 3.3|5V |
| Pin Count | 6 |
| Package/Case | LCC |
| Package Family Name | LCC |
Download the complete datasheet for Memsic MXD6240 to view detailed technical specifications.
No datasheet is available for this part.