8-terminal analog circuit IC designed for industrial applications, operating from a 3V to 5.25V supply with a nominal voltage of 5V. Features a temperature range of -40°C to 105°C, housed in a 5mm x 5mm S-XQCC-N8 JEDEC package with QUAD terminal positions. This specialized IC offers a single function.
Sign in to ask questions about the Memsic MXR2999EL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Memsic MXR2999EL technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N8 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 3 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Memsic MXR2999EL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.