Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Memsic MXR9150MZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Memsic MXR9150MZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Width | 7.03 |
| Length | 7.03 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Memsic MXR9150MZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.