Toggle Switch, SPDT, Latched, 0.5A, 60VDC, Solder Terminal, Panel Mount,
Checking distributor stock and pricing after the page loads.
Mentor 1842.5031 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.