Sign in to ask questions about the Mentor 3470.1801 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mentor 3470.1801 technical specifications.
| Color | Silver |
| Height | 180mm |
| Material | Stainless Steel |
| Mount | External |
| Reach SVHC Compliant | No |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Mentor 3470.1801 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.