This 32-bit quad parallel SRAM IC operates within a temperature range of -55 to 125 degrees Celsius. It features a JEDEC package code of R-CQCC-N32 and a terminal position of quad. The device has a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. It is designed for military temperature grade and meets the screening level of MIL-STD-883.
Mercury Systems 5962-8959838MUA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 32 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-CQCC-N32 |
| Length | 21.082 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 20 |
| Screening Level | MIL-STD-883 |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8542.32.00.41 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Mercury Systems 5962-8959838MUA to view detailed technical specifications.
No datasheet is available for this part.