This SRAM module features 131072 words of memory with a maximum access time of 70ns. It operates from a supply voltage of 4.5 to 5.5V and has a temperature grade of MILITARY, with an operating temperature range of -55 to 125 degrees Celsius. The module is packaged in a HIP package type and is accessed in parallel. It is designed for use in high-reliability applications.
Mercury Systems 5962-9318704H5A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 66 |
| Min Operating Temperature | -55 |
| Terminal Position | HEX |
| JEDEC Package Code | S-XHIP-P66 |
| Width | 27.3 |
| Length | 27.3 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | SRAM MODULE |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 70 |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8542.32.00.41 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Mercury Systems 5962-9318704H5A to view detailed technical specifications.
No datasheet is available for this part.