This 66-terminal SRAM module operates within a temperature range of -55°C to 125°C and is designed for use with a 5V supply voltage. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The module has a JEDEC package code of S-CPGA-P66 and a terminal position of perpendicular. It is a parallel-access memory IC with a maximum access time of 17ns and a memory capacity of 131072 words, with 128000 words of code.
Mercury Systems 5962-9318710H5C technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 66 |
| Min Operating Temperature | -55 |
| Terminal Position | PERPENDICULAR |
| JEDEC Package Code | S-CPGA-P66 |
| Width | 27.3 |
| Length | 27.3 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | SRAM MODULE |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 17 |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8542.32.00.41 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Mercury Systems 5962-9318710H5C to view detailed technical specifications.
No datasheet is available for this part.