This 1Mbit EEPROM module operates within a temperature range of -55°C to 125°C, with a nominal supply voltage of 5V and maximum/minimum supply voltages of 5.5V and 4.5V, respectively. It features a 66-pin HIP package with a width and length of 30.1mm. The module is designed for military applications, adhering to the MIL-STD-883 screening level. It has a maximum access time of 140ns and supports parallel access.
Mercury Systems 5962-9458505HUA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 66 |
| Min Operating Temperature | -55 |
| Terminal Position | HEX |
| JEDEC Package Code | S-XHIP-P66 |
| Width | 30.1 |
| Length | 30.1 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | EEPROM MODULE |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 140 |
| Screening Level | MIL-STD-883 |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Mercury Systems 5962-9458505HUA to view detailed technical specifications.
No datasheet is available for this part.