This 66-terminal flash memory module operates within a temperature range of -55 to 125 degrees Celsius. It is designed for use with a supply voltage between 4.5 and 5.5 volts. The module features a maximum access time of 120 units and is constructed in a 66-pin HIP package. The memory IC is of the FLASH MODULE type and is accessed in parallel. It has a total capacity of 131072 words, with 128000 words of code storage.
Mercury Systems 5962-9461003HWA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 66 |
| Min Operating Temperature | -55 |
| Terminal Position | HEX |
| JEDEC Package Code | S-XHIP-P66 |
| Width | 30.1 |
| Length | 30.1 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | FLASH MODULE |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 120 |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Mercury Systems 5962-9461003HWA to view detailed technical specifications.
No datasheet is available for this part.