This 66-terminal PGA flash memory module operates within a temperature range of -55°C to 125°C and is compliant with MIL-STD-883 screening level. It features a parallel interface and a maximum access time of 150ns. The module has a memory capacity of 131072 words and is designed to operate at a nominal supply voltage of 5V, with a maximum and minimum voltage range of 5.5V and 4.5V, respectively.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 66 |
| Min Operating Temperature | -55 |
| Terminal Position | PERPENDICULAR |
| JEDEC Package Code | S-XPGA-P66 |
| Width | 28.7 |
| Length | 28.7 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | FLASH MODULE |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 150 |
| Screening Level | MIL-STD-883 |
| REACH | unknown |
| Military Spec | True |