This 32-bit SRAM IC from Mercury Systems operates within a temperature range of -55 to 125 degrees Celsius. It has 32 terminals and is available in a 32-pin SOJ package. The device is designed for military-grade applications and is compliant with MIL-PRF-38535 Class Q standards. It features a maximum access time of 35 nanoseconds and a memory capacity of 524288 words. The IC is powered by a 5V supply voltage, with a tolerance of 4.5 to 5.5V.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 32 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDSO-J32 |
| Width | 11.1506 |
| Length | 20.955 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 524288 |
| Number of Words Code | 512000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 35 |
| Screening Level | MIL-PRF-38535 Class Q |
| REACH | unknown |
| Military Spec | True |