This 32-terminal dual-in-line package SRAM IC features 131072 words of memory and operates over a supply voltage range of 4.5 to 5.5V. The device is qualified to MIL-PRF-38535 and has a maximum access time of 35ns. It is designed for use in military and aerospace applications and has a temperature grade of MILITARY, with an operating temperature range of -55 to 125°C.
Checking distributor stock and pricing after the page loads.
Mercury Systems EDI88128CS35CB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 32 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T32 |
| Width | 15.24 |
| Length | 40.64 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 35 |
| Screening Level | MIL-PRF-38535 |
| RoHS | No |
| REACH | unknown |
| Military Spec | True |