This 32-terminal dual-port SRAM from Mercury Systems features 131072 words of standard SRAM memory and a maximum access time of 45ns. Operating within a temperature range of -55°C to 125°C, this device is designed for military-grade applications. It is supplied with a nominal voltage of 5V and can tolerate up to 5.5V. The JEDEC package code is R-CDFP-F32, and the package type is FP-32.
Mercury Systems EDI88128CS45FB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 32 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDFP-F32 |
| Width | 10.414 |
| Length | 20.828 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 45 |
| Screening Level | MIL-PRF-38535 |
| RoHS | No |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.