This industrial-grade SRAM IC features a 36-pin SOJ-36 package and operates within a temperature range of -40°C to 85°C. It has a maximum access time of 20ns and is designed for parallel operation. The device is powered by a 5V supply voltage, with a maximum rating of 5.5V and a minimum rating of 4.5V.
Checking distributor stock and pricing after the page loads.
Mercury Systems EDI88512CA20N36I technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 36 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDSO-J36 |
| Width | 11.1506 |
| Length | 23.622 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 524288 |
| Number of Words Code | 512000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 20 |
| RoHS | No |
| Eccn Code | 3A991.B.2.A |
| HTS Code | 8542.32.00.41 |
| REACH | unknown |
| Military Spec | False |