This 64Mx32 mobile LPDDR SDRAM is a surface-mount device with a BGA package. It operates at a typical supply voltage of 1.8V and a maximum clock rate of 200MHz. The device has a maximum operating current of 150mA and a maximum operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Mercury Systems MS46H64M32L2SB-5I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mercury Systems MS46H64M32L2SB-5I technical specifications.
| Package/Case | BGA |
| Pin Count | 152 |
| PCB | 152 |
| Package Length (mm) | 14 |
| Package Width (mm) | 14 |
| Package Height (mm) | 1.28(Max) - 0.35(Min) |
| Mounting | Surface Mount |
| Density | 2Gbit |
| Type | Mobile LPDDR SDRAM |
| Organization | 64Mx32 |
| Data Bus Width | 32bit |
| Maximum Clock Rate | 200MHz |
| Number of Internal Banks | 4 |
| Number of Words per Bank | 16M |
| Maximum Access Time | 6.5|5ns |
| Density in Bits | 2147483648bit |
| Address Bus Width | 15bit |
| Maximum Operating Current | 150mA |
| Typical Operating Supply Voltage | 1.8V |
| Max Operating Supply Voltage | 1.95V |
| Min Operating Supply Voltage | 1.7V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 3X893 |
| HTS Code | 8542320036 |
| Schedule B | 8542320023 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Mercury Systems MS46H64M32L2SB-5I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.