The W3H128M72E2-533SBI is an industrial-grade DDR DRAM IC with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a JEDEC package code of R-PBGA-B208 and a terminal position of bottom. The IC operates within a supply voltage range of 1.7 to 1.9 volts and has a maximum access time of 1.35 nanoseconds. It features 128 megabytes of memory with 72-bit words and a single port. The device is packaged in a BGA-208 package type.
Mercury Systems W3H128M72E2-533SBI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 208 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B208 |
| Width | 16.1 |
| Length | 22.1 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 1.9 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Number of Words | 134217728 |
| Number of Words Code | 128000000 |
| Memory IC Type | DDR DRAM |
| Number of Ports | 1 |
| Access Time-Max | 1.35 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mercury Systems W3H128M72E2-533SBI to view detailed technical specifications.
No datasheet is available for this part.