This synchronous DRAM IC operates within a temperature range of -40°C to 85°C. It has a JEDEC package code of S-PBGA-B219 and is designed for industrial applications. The device has a supply voltage of 3.3V, with a maximum voltage of 3.6V and a minimum voltage of 3V. The access time is maximized at 5.5ns, and it features 16Mx64 memory.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 219 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B219 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Words | 16777216 |
| Number of Words Code | 16000000 |
| Memory IC Type | SYNCHRONOUS DRAM |
| Number of Ports | 1 |
| Access Time-Max | 5.5 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |