The WF2M32-150HC5 is a commercial temperature flash module with 66 terminals in a PGA package. It operates at a maximum temperature of 70°C and a minimum temperature of 0°C. The module has a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. It has a maximum access time of 150ns and a memory capacity of 2097152 words.
Mercury Systems WF2M32-150HC5 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 66 |
| Min Operating Temperature | 0 |
| Terminal Position | PERPENDICULAR |
| JEDEC Package Code | S-CPGA-P66 |
| Width | 30.1 |
| Length | 30.1 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 2097152 |
| Number of Words Code | 2000000 |
| Memory IC Type | FLASH MODULE |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 150 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.