This commercial temperature range 66-pin PGA packaged flash memory module operates from 4.5 to 5.5 volts and has a maximum operating temperature of 70 degrees Celsius. It has a maximum access time of 150 nanoseconds and is designed for parallel access. The module is a single function device with a commercial temperature grade and a JEDEC package code of S-CPGA-P66.
Mercury Systems WF2M32-150HC5A technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 66 |
| Min Operating Temperature | 0 |
| Terminal Position | PERPENDICULAR |
| JEDEC Package Code | S-CPGA-P66 |
| Width | 30.1 |
| Length | 30.1 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 2097152 |
| Number of Words Code | 2000000 |
| Memory IC Type | FLASH MODULE |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 150 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.