The WF2M32I-150HM5 is a 66-pin PGA flash module from Mercury Systems. It operates within a military temperature range of -55°C to 125°C and has a maximum access time of 150ns. The module is designed to run on a supply voltage of 5V, with a tolerance of 4.5V to 5.5V. It is a parallel interface memory IC with a capacity of 2097152 words, of which 2000000 are code words.
Mercury Systems WF2M32I-150HM5 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 66 |
| Min Operating Temperature | -55 |
| Terminal Position | PERPENDICULAR |
| JEDEC Package Code | S-CPGA-P66 |
| Width | 30.1 |
| Length | 30.1 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 2097152 |
| Number of Words Code | 2000000 |
| Memory IC Type | FLASH MODULE |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 150 |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8542.32.00.51 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.