Vctcxo, 20Mhz, 5 X 3.2Mm, Clipped Sine; Frequency Nom: 20Mhz; Frequency Stability + / -: 2.5Ppm; Oscillator Output...
Mercury United Electronics VM53S3-20.000-2.5/-30+75 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 20MHz |
| Frequency Stability | 2.5ppm |
| Frequency Tolerance | 2ppm |
| Height | 1.5mm |
| Length | 5mm |
| Load Capacitance | 10pF |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.75V |
| Mount | Surface Mount |
| Width | 3.2mm |
| RoHS | Compliant |
No datasheet is available for this part.