Vctcxo, 14.4Mhz, 7 X 5Mm, Hcmos; Frequency Nom: 14.4Mhz; Frequency Stability + / -: 2.5Ppm; Oscillator Output...
Mercury United Electronics VM57T3-14.400-2.5/-30+75 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 14.4MHz |
| Load Capacitance | 15pF |
| RoHS | Compliant |
No datasheet is available for this part.