
BZX84C6V2 is a surface-mount zener diode in a SOT-23 package with 6.2 V nominal zener voltage and 350 mW power dissipation. The datasheet specifies a zener voltage range of 5.80 V to 6.60 V at 5 mA test current. It has a maximum dynamic impedance of 10 Ω and reverse leakage current of 3.0 µA at 4.0 V. Maximum forward voltage is 0.9 V at 10 mA. The device is intended for general-purpose regulation and protection applications, with storage temperature range from -65 °C to +150 °C.
Sign in to ask questions about the Meritek BZX84C6V2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Meritek BZX84C6V2 technical specifications.
| Diode Type | ZENER DIODE |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Meritek BZX84C6V2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.