The KBPC2508 is a 4-element bridge rectifier diode from Meritek. It features a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The diode element material is silicon, and the diode type is a bridge rectifier diode. The maximum reverse voltage is 800V, and the breakdown voltage is also 800V. The device has 4 terminals and is packaged in an S-MUFM-D4 package type.
Meritek KBPC2508 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Terminal Position | UPPER |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 800 |
| Breakdown Voltage-Min | 800 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.