The MA0603XR104C160 is a 0.1uF ceramic chip capacitor with a rated voltage of 16VDC. It features a tolerance of 0.25pF and a dielectric of X7R. This capacitor is constructed in a flat, ceramic chip case style and has a termination style of pad. It is designed for surface mount applications and has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius.
Meritek MA0603XR104C160 technical specifications.
| Capacitance | 0.1uF |
| Voltage | 16VDC |
| Tolerance | 0.25pF |
| Dielectric | X7R |
| DC Rated Voltage | 16VDC |
| Technology | Standard |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.