Mersen 63103 technical specifications.
| Max Current Rating | 90A |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Orientation | Straight |
| Termination | Screw |
| RoHS | Unconfirmed |
Download the complete datasheet for Mersen 63103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.