Mersen A50P125-4 technical specifications.
| Current Rating | 125A |
| Fuse Size | 31 X 54.1mm |
| Max Voltage Rating (AC) | 500V |
| Max Voltage Rating (DC) | 450V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Mersen A50P125-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.