Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
MERSEN
B214062M
Datasheet
Mersen
B214062M
Volume Production
FUSE DI 10A GL/GG
FUSE DI 10A GL/GG
Voltage Rating
500V
Current Rating
10A
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Body Material
Ceramic
Current Rating
10A
Min Operating Temperature
-40°C
Voltage Rating
500V
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account