Sign in to ask questions about the Mersen CMS81N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mersen CMS81N technical specifications.
| Current Rating | 25A |
| Fuse Size | 8 x 31.5mm |
| Mount | Holder |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Mersen CMS81N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.