Mersen E219769 technical specifications.
| Current Rating | 25A |
| Fuse Current | 25A |
| Reach SVHC Compliant | No |
| Voltage Rating (AC) | 690V |
| RoHS | Not Compliant |
Download the complete datasheet for Mersen E219769 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
