Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mersen F201255M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mersen F201255M technical specifications.
| Body Material | Ceramic |
| Current Rating | 35A |
| Min Operating Temperature | -40°C |
| Voltage Rating | 440V |
| RoHS | Compliant |
Download the complete datasheet for Mersen F201255M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.