Fuse 100A 3000V Holder Cartridge 36 X 190mm Ceramic
Mersen K 078025 technical specifications.
| Current Rating | 100A |
| Voltage Rating | 3000V |
| Termination Style | Cartridge |
| Number of Terminals | 2 |
Download the complete datasheet for Mersen K 078025 to view detailed technical specifications.
No datasheet is available for this part.