Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
MERSEN
P211084C
Datasheet
Mersen
P211084C
Volume Production
Fuse Nh Glgg Oo 160A
Fuse Nh Glgg Oo 160A
Voltage Rating
500V
Current Rating
160A
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Body Height
47.5mm
Body Length
52.8mm
Current Rating
160A
Fuse Size
00
Length
79mm
Voltage Rating
500V
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account