Sign in to ask questions about the Mersen P243C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mersen P243C technical specifications.
| Current Rating | 200A |
| Fuse Size | N/A |
| Mount | Stud |
| Termination | Screw |
| Voltage Rating (AC) | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Mersen P243C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.