
Fuseholder, Class J, UltraSafe, 1-Pole, 600VAC/DC, SCCR 200kA, 30A, Screw Terminal
Mersen US3J1 technical specifications.
| Current Rating | 30A |
| Fuse Size | 22 x 58mm |
| Mount | DIN Rail |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
No datasheet is available for this part.