Sign in to ask questions about the Mersen US6J1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mersen US6J1 technical specifications.
| Current Rating | 60A |
| Fuse Size | N/A |
| Mount | DIN Rail |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Mersen US6J1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.