Mersen USM1 technical specifications.
| Current Rating | 30A |
| Fuse Size | 10 x 38mm |
| Mount | DIN Rail |
| Voltage Rating (AC) | 800V |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Mersen USM1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
