Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
MERSEN
W220819J
Datasheet
Mersen
W220819J
Volume Production
Protistor 14X51 32A
Protistor 14X51 32A
Voltage Rating
690V
Current Rating
32A
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Current Rating
32A
Diameter
14mm
Voltage Rating
690V
Compliance
RoHS
Not Compliant
Browse
Manufacturers
API
BOM
Account