
The MNZB-24-B0 is a 2.4GHz RF transceiver module with 8KB memory and a data rate of 250Kbps. It operates over a temperature range of -20°C to 70°C and is available in a surface mount package. The module supports I2C, SPI, and UART interfaces and has a sensitivity of -101dBm. It is suitable for use in RF and wireless applications.
Meshnetics MNZB-24-B0 technical specifications.
| Package/Case | Module |
| Current - Receiving | 19mA |
| Current - Transmitting | 18mA |
| Data Rate | 250Kbps |
| Frequency | 2.4GHz |
| Interface | I2C, SPI, UART |
| Max Operating Temperature | 70°C |
| Memory Size | 8KB |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Sensitivity | -101dBm |
| Series | ZigBit™ |
| RoHS | Compliant |
Download the complete datasheet for Meshnetics MNZB-24-B0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
