This 4-position DIP switch features a raised slide actuator and is rated for a maximum current of 0.025 amps at 24 volts DC. It has a maximum DC voltage rating of 24 volts and an electrical life expectancy of more than 2000 operations. The switch is available in a DIP package type with a terminal pitch of 2.54mm and is designed for through-hole mounting.
Metaltex DS-04 technical specifications.
| Switch Configuration | OFF ON |
| Pole Throw Configuration | SPST |
| Actuator Style | Raised Slide |
| Termination Style | PC Pins |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 0.025@24VDCA |
| Max DC Voltage Rating | 24V |
| Electrical Life | >2000Cycles |
| Number of Positions | 4 |
| Terminal Pitch | 2.54mm |
| Package Type | DIP |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.