Metcase M5800040 technical specifications.
| Product Length (Metric) (mm) | 370 |
| Product Height (Metric) (mm) | 2 |
| Accessory Type | Front Panel |
| Material | Aluminum |
| Finish | Matte Anodized |
| Cage Code | 55N25 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Metcase M5800040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.