Ferrite Core Toroid Core P-Material 73.9nH
Metglas MP1603PDGC technical specifications.
| Type | Toroid Core |
| Typical Inductance | 73.9nH |
| Height | 4.7mm |
| Product Diameter | 18.24mm |
| Application | General Application |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.