Ferrite Core Toroid Core P-Material 128.5nH
Metglas MP1710PDGC technical specifications.
| Type | Toroid Core |
| Typical Inductance | 128.5nH |
| Height | 11.43mm |
| Product Diameter | 20.22mm |
| Application | General Application |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.